
P10-010PLT-A-G | |
|---|---|
DigiKey Part Number | P10-010PLT-A-G-ND |
Manufacturer | |
Manufacturer Product Number | P10-010PLT-A-G |
Description | CONN STACKING 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Stacking Compression Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Stacking Compression | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | - | |
Base Product Number |

