Similar

P08-100SLTC-B-G | |
|---|---|
DigiKey Part Number | P08-100SLTC-B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P08-100SLTC-B-G |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 6mm, 7mm, 8mm |
Number of Positions 100 | Height Above Board 0.205" (5.20mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P08-100SLTM-B-G | 3M | 0 | P08-100SLTM-B-G-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 8,04142 € | 16.886,98 € |
| Unit Price without VAT: | 8,04142 € |
|---|---|
| Unit Price with VAT: | 9,56929 € |


