Image for P08-080SLTC-B-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P08-080SLTC-B-G

DigiKey Part Number
P08-080SLTC-B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P08-080SLTC-B-G
Description
CONN SOCKET 80POS SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
6mm, 7mm, 8mm
Number of Positions
80
Height Above Board
0.205" (5.20mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.