
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 4mm, 7mm |
Number of Positions 80 | Height Above Board 0.147" (3.72mm) |
Pitch 0.031" (0.80mm) | Base Product Number |

