P08-080HLC-E-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 900
Unit Price: 7,83000 €
Datasheet
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P08-080HLC-E-G

DigiKey Part Number
P08-080HLC-E-G-ND
Manufacturer
Manufacturer Product Number
P08-080HLC-E-G
Description
CONN SELF-MATE 80POS SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
11.5mm
Number of Positions
80
Height Above Board
0.329" (8.35mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSEM-140-03.0-L-DV-A-N-K-TRSamtec Inc.900SAM14068CT-ND7,83000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes