Similar

P08-080-HLTC-E-G | |
|---|---|
DigiKey Part Number | P08-080-HLTC-E-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P08-080-HLTC-E-G |
Description | CONN SELF-MATE 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 11.5mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |


