40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P08-040HLTCW-E-G

DigiKey Part Number
3M9673TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P08-040HLTCW-E-G
Description
CONN SELF-MATE 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
11.5mm
Number of Positions
40
Height Above Board
0.329" (8.35mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.