Image for P08-040-PL-A-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P08-040-PL-A-G

DigiKey Part Number
P08-040-PL-A-G-ND
Manufacturer
Manufacturer Product Number
P08-040-PL-A-G
Description
CONN PLUG 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
3mm, 6mm
Number of Positions
40
Height Above Board
0.107" (2.72mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.