
P08-020SLTC-A-G | |
|---|---|
DigiKey Part Number | P08-020SLTC-A-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P08-020SLTC-A-G |
Description | CONN SOCKET 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | P08-020SLTC-A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm, 4mm, 5mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |

