
P08-020-SLTM-A-G | |
|---|---|
DigiKey Part Number | P08-020-SLTM-A-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P08-020-SLTM-A-G |
Description | CONN SOCKET 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | P08-020-SLTM-A-G Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 3mm, 4mm, 5mm |
Number of Positions 20 | Height Above Board 0.087" (2.20mm) |
Pitch 0.031" (0.80mm) | Base Product Number |

