
P05N-030PT-A-G | |
|---|---|
DigiKey Part Number | 3M9685TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P05N-030PT-A-G |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | P05N-030PT-A-G Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 3mm |
Number of Positions 30 | Height Above Board 0.094" (2.40mm) |
Pitch 0.020" (0.50mm) | Base Product Number |

