Splicing Tape Adhesive X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-3

DigiKey Part Number
P-3-ND
Manufacturer
Manufacturer Product Number
P-3
Description
TAPE SPLICING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Splicing Tape Adhesive X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Splicing
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
-
Color
-
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,98000 €81,98 €
Unit Price without VAT:81,98000 €
Unit Price with VAT:97,55620 €