

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | General Purpose | |
Size | - | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 38,79000 € | 77,58 € |
| Unit Price without VAT: | 38,79000 € |
|---|---|
| Unit Price with VAT: | 46,16010 € |

