
O/B+ | |
|---|---|
DigiKey Part Number | O/B+-ND |
Manufacturer | |
Manufacturer Product Number | O/B+ |
Description | CONN WIRE CAP O/B TWIST ON WING |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap, Wing Connector Twist On 12-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only, Flame Retardant |

