
Category | Applications Industrial |
Manufacturer 3M | Particle Size 20µm (Nominal) |
Series | Height 2.500" (63.50mm) |
Packaging Bulk | Diameter 3.000" (76.20mm) |
Part Status Discontinued at DigiKey | Operating Temperature 82°C - Max |
Type Filter Capsule | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,73000 € | 75,73 € |
| Unit Price without VAT: | 75,73000 € |
|---|---|
| Unit Price with VAT: | 90,11870 € |

