
NTP050C02AB01 | |
|---|---|
DigiKey Part Number | NTP050C02AB01-ND |
Manufacturer | |
Manufacturer Product Number | NTP050C02AB01 |
Description | NT-P SERIES FILTER CAPSULE |
Customer Reference | |
Detailed Description | Industrial Filter Capsule 5µm (Nominal) |
Category | Applications Industrial |
Manufacturer 3M | Particle Size 5µm (Nominal) |
Series | Height 5.000" (127.00mm) |
Packaging Bulk | Diameter 3.000" (76.20mm) |
Part Status Discontinued at DigiKey | Operating Temperature 82°C - Max |
Type Filter Capsule | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,35000 € | 103,35 € |
| Unit Price without VAT: | 103,35000 € |
|---|---|
| Unit Price with VAT: | 122,98650 € |

