
NTP010C02AA01 | |
|---|---|
DigiKey Part Number | NTP010C02AA01-ND |
Manufacturer | |
Manufacturer Product Number | NTP010C02AA01 |
Description | NT-P SERIES FILTER CAPSULE |
Customer Reference | |
Detailed Description | Industrial Filter Capsule 1µm (Nominal) |
Category | Applications Industrial |
Manufacturer 3M | Particle Size 1µm (Nominal) |
Series | Height 5.000" (127.00mm) |
Packaging Bulk | Diameter 3.000" (76.20mm) |
Part Status Discontinued at DigiKey | Operating Temperature 82°C - Max |
Type Filter Capsule | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,93000 € | 119,93 € |
| Unit Price without VAT: | 119,93000 € |
|---|---|
| Unit Price with VAT: | 142,71670 € |

