
NTP005C01BA01 | |
|---|---|
DigiKey Part Number | NTP005C01BA01-ND |
Manufacturer | |
Manufacturer Product Number | NTP005C01BA01 |
Description | BETAPURE AU SERIES FILTER CAPSUL |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Applications | - | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,68000 € | 76,68 € |
| Unit Price without VAT: | 76,68000 € |
|---|---|
| Unit Price with VAT: | 91,24920 € |

