
NTP005C01AA01 | |
|---|---|
DigiKey Part Number | NTP005C01AA01-ND |
Manufacturer | |
Manufacturer Product Number | NTP005C01AA01 |
Description | NT-P SERIES FILTER CAPSULE |
Customer Reference | |
Detailed Description | Industrial Filter Capsule 0.5µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Capsule | |
Applications | Industrial | |
Particle Size | 0.5µm (Nominal) | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | 2.500" (63.50mm) | |
Diameter | 3.000" (76.20mm) | |
Operating Temperature | 82°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,42000 € | 88,42 € |
| Unit Price without VAT: | 88,42000 € |
|---|---|
| Unit Price with VAT: | 105,21980 € |

