
NT30P005Z2BA | |
|---|---|
DigiKey Part Number | NT30P005Z2BA-ND |
Manufacturer | |
Manufacturer Product Number | NT30P005Z2BA |
Description | NT-P SERIES FILTER CARTRIDGE |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 0.5µm (Nominal) |
Category | Applications Industrial |
Manufacturer 3M | Particle Size 0.5µm (Nominal) |
Series | Height 30.000" (762.00mm) |
Packaging Bulk | Diameter 2.500" (63.50mm) |
Part Status Discontinued at DigiKey | Operating Temperature 82°C - Max |
Type Filter Cartridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 269,20167 € | 1.615,21 € |
| Unit Price without VAT: | 269,20167 € |
|---|---|
| Unit Price with VAT: | 320,34999 € |

