
NT30P005Z1BA | |
|---|---|
DigiKey Part Number | NT30P005Z1BA-ND |
Manufacturer | |
Manufacturer Product Number | NT30P005Z1BA |
Description | NT-P SERIES FILTER CARTRIDGE |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 0.5µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 0.5µm (Nominal) | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | 30.000" (762.00mm) | |
Diameter | 2.500" (63.50mm) | |
Operating Temperature | 82°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 265,71417 € | 3.188,57 € |
| Unit Price without VAT: | 265,71417 € |
|---|---|
| Unit Price with VAT: | 316,19986 € |

