
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 12 | |
Depth (Inches) | 5 | |
Height (Inches) | 25 | |
Width (Inches) | 16 | |
Length (Inches) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 33,48500 € | 66,97 € |
| Unit Price without VAT: | 33,48500 € |
|---|---|
| Unit Price with VAT: | 39,84715 € |

