
N7G24 | |
|---|---|
DigiKey Part Number | 19-N7G243M-ND |
Manufacturer | |
Manufacturer Product Number | N7G24 |
Description | THE 3M CONNECTOR FOR CFAST CARD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Card Connector CFast™ - Type I, II Surface Mount, Right Angle Gold |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Bulk | Height Above Board 0.303" (7.70mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type CFast™ - Type I, II | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 6,46779 € | 4.656,81 € |
| Unit Price without VAT: | 6,46779 € |
|---|---|
| Unit Price with VAT: | 7,69667 € |

