
N7G24-A0B2RB-10-5HT | |
|---|---|
DigiKey Part Number | N7G24-A0B2RB-10-5HT-ND |
Manufacturer | |
Manufacturer Product Number | N7G24-A0B2RB-10-5HT |
Description | CONN CFAST CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Card Connector CFast™ - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CFast™ - Type I, II | |
Number of Positions | 24 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.303" (7.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 6,40953 € | 13.844,58 € |
| Unit Price without VAT: | 6,40953 € |
|---|---|
| Unit Price with VAT: | 7,62734 € |

