
Category | Ejector Side Left |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Card Guide |
Packaging Tray | Height Above Board 0.303" (7.70mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type CFast™ - Type I, II | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |

