



N7G24-A0B2RA-10-0HT | |
|---|---|
DigiKey Part Number | 3M9676-ND |
Manufacturer | |
Manufacturer Product Number | N7G24-A0B2RA-10-0HT |
Description | CONN CFAST CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Card Connector CFast™ - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Card Guide |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Active | Contact Finish Gold |
Card Type CFast™ - Type I, II | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 24 | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 6,96300 € | 69,63 € |
| 25 | 6,52680 € | 163,17 € |
| 50 | 6,21540 € | 310,77 € |
| 100 | 5,91860 € | 591,86 € |
| 250 | 5,54820 € | 1.387,05 € |
| 500 | 5,28360 € | 2.641,80 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |


