
N7G24-A0B2RA-00-3HT | |
|---|---|
DigiKey Part Number | N7G24-A0B2RA-00-3HT-ND |
Manufacturer | |
Manufacturer Product Number | N7G24-A0B2RA-00-3HT |
Description | CONN CFAST CARD R/A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Position Card Connector CFast™ - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Ejector Side Right |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Card Guide |
Packaging Tray | Height Above Board 0.224" (5.70mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type CFast™ - Type I, II | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 7,98226 € | 17.241,68 € |
| Unit Price without VAT: | 7,98226 € |
|---|---|
| Unit Price with VAT: | 9,49889 € |

