

N7E50-Q516RA-40-WF | |
|---|---|
DigiKey Part Number | 3M5453TR-ND - Tape & Reel (TR) 3M5453CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N7E50-Q516RA-40-WF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.262" (6.66mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,42400 € | 64,24 € |
| 25 | 6,02120 € | 150,53 € |
| 50 | 5,73400 € | 286,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,48248 € | 685,31 € |
| 250 | 5,22092 € | 1.305,23 € |
| 375 | 5,07373 € | 1.902,65 € |
| 625 | 4,89430 € | 3.058,94 € |
| 875 | 4,77960 € | 4.182,15 € |
| 1.250 | 4,66096 € | 5.826,20 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |











