Direct

Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Card Guide |
Packaging Tray | Height Above Board 0.327" (8.30mm) |
Part Status Obsolete | Mounting Feature Reverse - Bottom |
Card Type CompactFlash® - Type I, II | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Connector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N7E50-N516RB-50 | 3M | 0 | N7E50-N516RB-50-ND | 4,93775 € | Direct |


