Direct

N7E50-N516TC-40-WF | |
|---|---|
DigiKey Part Number | N7E50-N516TC-40-WF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N7E50-N516TC-40-WF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Card Guide |
Packaging Tape & Reel (TR) | Height Above Board 0.248" (6.30mm) |
Part Status Obsolete | Mounting Feature Reverse - Bottom |
Card Type CompactFlash® - Type I, II | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Connector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N7E50-N516RB-40-WF | 3M | 1.108 | 3M5451CT-ND | 8,76000 € | Direct |


