Direct

Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Card Guide |
Packaging Bulk | Height Above Board 0.261" (6.64mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® - Type I | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness Flash |
Connector Type Connector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N7E50-7516PG-20 | 3M | 139 | 3M5438-ND | 11,46000 € | Direct |


