N7E50-7516VU-20-WF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 9,51243 €
Datasheet
Image for N7E50-7516VU-20-WF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N7E50-7516VU-20-WF

DigiKey Part Number
N7E50-7516VU-20-WF-ND
Manufacturer
Manufacturer Product Number
N7E50-7516VU-20-WF
Description
CONN COMPACT FLASH CARD R/A SMD
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
3M
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Card Guide
Packaging
Bulk
Height Above Board
0.261" (6.64mm)
Part Status
Obsolete
Mounting Feature
Normal, Standard - Top
Card Type
CompactFlash® - Type I
Contact Finish
Gold
Number of Positions
50
Contact Finish Thickness
Flash
Connector Type
Connector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N7E50-7516PG-20-WF3M0N7E50-7516PG-20-WF-ND9,51243 €Direct
Obsolete
This product is no longer manufactured. View Substitutes