Similar
Similar

N3793-1002RB | |
|---|---|
DigiKey Part Number | N3793-1002RB-ND |
Manufacturer | |
Manufacturer Product Number | N3793-1002RB |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3793-1002RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.310" (7.87mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65823-049 | Amphenol CS (FCI) | 0 | 65823-049-ND | 3,18814 € | Similar |
| 65823-049LF | Amphenol CS (FCI) | 0 | 65823-049LF-ND | 3,18814 € | Similar |
| 65823-051 | Amphenol CS (FCI) | 0 | 65823-051-ND | 3,49161 € | Similar |
| 65823-145LF | Amphenol CS (FCI) | 0 | 65823-145LF-ND | 2,33573 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,63854 € | 1.474,69 € |
| Unit Price without VAT: | 1,63854 € |
|---|---|
| Unit Price with VAT: | 1,94986 € |





















