
N3764-L303RB | |
|---|---|
DigiKey Part Number | 19-N3764-L303RB-ND |
Manufacturer | |
Manufacturer Product Number | N3764-L303RB |
Description | FOUR-WALL CONDO HEADER 3000 SERI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 128 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3764-L303RB Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Contact Length - Post 0.155" (3.94mm) |
Packaging Bulk | Insulation Height 0.660" (16.76mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 4 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 52,88925 € | 6.346,71 € |
| Unit Price without VAT: | 52,88925 € |
|---|---|
| Unit Price with VAT: | 62,93821 € |

