Similar

N3433-1003RB | |
|---|---|
DigiKey Part Number | N3433-1003RB-ND |
Manufacturer | |
Manufacturer Product Number | N3433-1003RB |
Description | CONN HEADER R/A 50POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3433-1003RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.310" (7.87mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65823-047LF | Amphenol CS (FCI) | 0 | 65823-047LF-ND | 16,68935 € | Similar |
| 65823-187 | Amphenol CS (FCI) | 0 | 65823-187-ND | 7,50023 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 6,13718 € | 6.444,04 € |
| Unit Price without VAT: | 6,13718 € |
|---|---|
| Unit Price with VAT: | 7,30324 € |



