Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Overall Contact Length 0.695" (17.65mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.75A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185406922 | HARTING | 0 | 09185406922-ND | 4,51760 € | Similar |
| 09185406924 | HARTING | 0 | 1195-7569-ND | 3,54000 € | Similar |
| 09185407922 | HARTING | 0 | 09185407922-ND | 4,84120 € | Similar |
| 09185407924 | HARTING | 51 | 1195-7571-ND | 3,79000 € | Similar |
| 09185506902 | HARTING | 30 | 1195-4557-ND | 5,67000 € | Similar |





