Similar
Similar
Similar

N3431-600T02RB | |
|---|---|
DigiKey Part Number | N3431-600T02RB-ND |
Manufacturer | |
Manufacturer Product Number | N3431-600T02RB |
Description | CONN HEADER VERT 34POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3431-600T02RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.175" (4.45mm) |
Series | Overall Contact Length 0.715" (18.16mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.75A |
Termination Press-Fit, Solder | Contact Finish Thickness - Post 300.0µin (7.62µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3431-6002-AR | 3M | 96 | MHS34E-ND | 3,17000 € | Similar |
| N3431-6002RB | 3M | 63 | MHS34L-ND | 4,31000 € | Similar |
| 1-1658694-1 | TE Connectivity AMP Connectors | 2 | AHA34B-ND | 7,02000 € | Similar |



















