N2524-6002-UG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 1,94653 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.198
Unit Price: 2,60000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 39
Unit Price: 4,67000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,37053 €
Datasheet
Connector Header Through Hole 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N2524-6002-UG

DigiKey Part Number
N2524-6002-UG-ND
Manufacturer
Manufacturer Product Number
N2524-6002-UG
Description
CONN HEADER VERT 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.243" (6.17mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Insulation Height
0.390" (9.91mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0878342441Molex00878342441-ND1,94653 €Similar
1-5103308-3TE Connectivity AMP Connectors2.1981-5103308-3-ND2,60000 €Similar
5104338-5TE Connectivity AMP Connectors39A97492-ND4,67000 €Similar
SBH11-PBPC-D12-ST-BKSullins Connector Solutions0SBH11-PBPC-D12-ST-BK-ND0,37053 €Similar
Obsolete
This product is no longer manufactured. View Substitutes