



N102A0-52E2PC | |
|---|---|
DigiKey Part Number | N102A0-52E2PC-ND |
Manufacturer | |
Manufacturer Product Number | N102A0-52E2PC |
Description | CONN RCPT 100POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | N102A0-52E2PC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Flange Feature Housing/Shell (4-40); Latchblocks |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 € | 17,47 € |
| 10 | 14,85300 € | 148,53 € |
| 25 | 13,92320 € | 348,08 € |
| 50 | 13,25840 € | 662,92 € |
| 100 | 12,62600 € | 1.262,60 € |
| 300 | 11,68513 € | 3.505,54 € |
| 500 | 11,27196 € | 5.635,98 € |
| Unit Price without VAT: | 17,47000 € |
|---|---|
| Unit Price with VAT: | 20,78930 € |


