N10268-5242VC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 149
Unit Price: 13,58000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 455
Unit Price: 13,47000 €
Datasheet
Image for N10268-5242VC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N10268-5242VC

DigiKey Part Number
N10268-5242VC-ND
Manufacturer
Manufacturer Product Number
N10268-5242VC
Description
CONN RCPT 68POS R/A SOLDER
Customer Reference
Detailed Description
68 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
N10268-5242VC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
68
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (4-40); Latchblocks
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes