N10250-5212PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 16,72373 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,44378 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 224
Unit Price: 10,25000 €
Datasheet
Image for N10250-5212PC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N10250-5212PC

DigiKey Part Number
N10250-5212PC-ND
Manufacturer
Manufacturer Product Number
N10250-5212PC
Description
CONN RCPT 50POS R/A SOLDER
Customer Reference
Detailed Description
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Box
Flange Feature
Housing/Shell (M2.6)
Part Status
Obsolete
Features
Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5174726-4TE Connectivity AMP Connectors0A115313-ND16,72373 €Similar
5178238-7TE Connectivity AMP Connectors05178238-7-ND8,44378 €Similar
5787083-5TE Connectivity AMP Connectors2245787083-5-ND10,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes