40 Position Receptacle Connector Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N10240-6212PC

DigiKey Part Number
N10240-6212PC-ND
Manufacturer
Manufacturer Product Number
N10240-6212PC
Description
CONN RCPT 40POS VERT SHIELD T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole
Series
Termination
Solder
Packaging
Bulk
Flange Feature
Housing/Shell (M2.5); Latchblocks
Part Status
Active
Features
Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
40
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,96490 €596,49 €
Manufacturers Standard Package
Unit Price without VAT:5,96490 €
Unit Price with VAT:7,09823 €