N10240-52B2VC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 7,49080 €
Datasheet
Image for N10240-52B2VC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N10240-52B2VC

DigiKey Part Number
N10240-52B2VC-ND
Manufacturer
Manufacturer Product Number
N10240-52B2VC
Description
CONN RCPT 40POS R/A SOLDER
Customer Reference
Detailed Description
40 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Box
Flange Feature
Housing/Shell (M2.6)
Part Status
Obsolete
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
40
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N10240-52B2PC3M0N10240-52B2PC-ND7,49080 €Direct
Obsolete
This product is no longer manufactured. View Substitutes