36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N10236-5213PC

DigiKey Part Number
3M15347-ND
Manufacturer
Manufacturer Product Number
N10236-5213PC
Description
CONN RCPT 36POS R/A SHIELD T/H
Customer Reference
Detailed Description
36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Flange Feature
Housing/Shell (M2.5); Latchblocks
Part Status
Discontinued at DigiKey
Features
Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.