N10226-5212VC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 322
Unit Price: 8,84000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 15
Unit Price: 4,72000 €
Datasheet
3M Industrial Camera Cable Assemblies
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N10226-5212VC

DigiKey Part Number
N10226-5212VC-ND
Manufacturer
Manufacturer Product Number
N10226-5212VC
Description
CONN RCPT 26POS R/A SOLDER
Customer Reference
Detailed Description
26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
26
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes