
MW-3/4-48"-YELLOW-45 PCS | |
|---|---|
DigiKey Part Number | MW-3/4-48-YELLOW-45PCS-ND |
Manufacturer | |
Manufacturer Product Number | MW-3/4-48"-YELLOW-45 PCS |
Description | HEATSHRINK 3/4" YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 2.5 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.065" (1.65mm) |
Mfr | Material |
Series | Features Adhesive Lined, Chemical Resistant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.313" (7.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 11,66733 € | 525,03 € |
| Unit Price without VAT: | 11,66733 € |
|---|---|
| Unit Price with VAT: | 13,88412 € |

