
MW-1/2-48"-BLUE-75 PCS | |
|---|---|
DigiKey Part Number | MW-1/2-48-BLUE-75PCS-ND |
Manufacturer | |
Manufacturer Product Number | MW-1/2-48"-BLUE-75 PCS |
Description | HEATSHRINK 1/2" X 4' BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2.5 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.055" (1.40mm) |
Mfr | Material |
Series | Features Adhesive Lined |
Packaging 75 per Pkg | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.195" (4.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 8,93533 € | 670,15 € |
| Unit Price without VAT: | 8,93533 € |
|---|---|
| Unit Price with VAT: | 10,63304 € |

