Similar

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Features Butted Seam |
Terminal Type Stacked | Color Red |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.870" (22.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVU18-250DMFK-A | 3M | 0 | 920084-03-ND | 0,79000 € | Similar |


