
MVU18-250DMFX-A-BOTTLE | |
|---|---|
DigiKey Part Number | MVU18-250DMFX-A-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MVU18-250DMFX-A-BOTTLE |
Description | CONN QC RCPT/TAB 18-22AWG .25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Stacked | Color Red |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.150" (3.81mm) |
Length - Overall 0.870" (22.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 99,19600 € | 495,98 € |
| Unit Price without VAT: | 99,19600 € |
|---|---|
| Unit Price with VAT: | 118,04324 € |


