

MVU18-187DFK | |
|---|---|
DigiKey Part Number | 920040-01-ND |
Manufacturer | |
Manufacturer Product Number | MVU18-187DFK |
Description | CONN QC RCPT 18-22AWG .187 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,53160 € | 13,29 € |
| 50 | 0,50640 € | 25,32 € |
| 100 | 0,48210 € | 48,21 € |
| 250 | 0,45188 € | 112,97 € |
| 500 | 0,43028 € | 215,14 € |
| 1.000 | 0,40973 € | 409,73 € |
| 3.000 | 0,37917 € | 1.137,51 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |




